HB-LLC, Evaluation Board for LED Driver Board
onsemi이 부품 CAT4026V-T1 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- BC856ALT1G SPICE2
- MUR220 LIB Model
- MURA160T3 SABER
- MMSD4148T1 SPICE3
- BC856ALT1G SIN
- BC856ALT1G LIB Model
- BC856ALT1G SPICE3
- MURA160T3 SPICE2
- 1N4937RL SPICE2
- MUR220 SPICE3
- MURA160T3 PSPICE
- MMSD4148T1 SABER
- MMSD4148T1 SPICE2
- MMSD4148T1 PSPICE
- 1N4937RL SPICE3
- 1N4937RL PSPICE
- 1N4937RL SABER
- MUR220 SIN
- MURA160T3 SPICE3
최종 제품의 경우
- LCD Backlighting
- LCD TV
Description
- Half-Bridge LLC Evaluation Board that includes an LLC resonant converter and LED driver circuitry. The HB-LLC board is targeting large LCD backlight applications. The LED driver function is achieved by the CAT4026 6-channel LED controller
최종 제품의 경우
-
Input Voltage350 to 425 V
-
Output Voltage80 to 125 V
-
Output Current1 A
-
Output Power150 W
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1397ADR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Half Bridge 500kHz T/R 15-Pin SOIC N | 구매 |