High Efficiency Positive-to-Negative Supply Using the LTC3704
Analog Devices이 부품 LTC3704 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- SLIC Line Card
Description
- High Efficiency Positive-to-Negative Supply Using the LTC3704. The LTC3704 is a current mode positive-to-negative DC/DC controller with wide input voltage range from 2.5V to 36V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage-5 V
-
Output Current3 to 5 A
-
Output Power30 W
-
TopologyInverting
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3704EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP | 구매 | |
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC3704IMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP | 구매 | |
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC3704IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC3704IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP Tube | 구매 | |
|
LTC3704IMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC3704EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | 구매 |