High Speed FET Input Instrumentation Amplifier with Low Input Bias Current and High AC Common-Mode Rejection
Analog Devices이 부품 ADA4817-2ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- RF Equipments
- Signal Amplifier
- Video Amplifier
Description
- Circuit is a high speed FET input, gain of- 5 instrumentation amplifier (in-amp) with a wide bandwidth (35 MHz) and excellent ac common-mode rejection, CMR, (55 dB at 10 MHz). The circuit is ideal for applications where a high input impedance, fast in-amp is required, including RF, video, optical signal sensing and high speed instrumentation. The high CMR and bandwidth also makes it ideal as a wideband differential line receiver
최종 제품의 경우
-
Gain5 dB
-
Number of SuppliesDual
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4830-1BCPZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/O 5.5V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4830-1WBCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4830-1BCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/O 5.5V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4830-1BCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/O 5.5V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4817-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4817-2ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R | 구매 |