High Voltage, High Precision Current Sensing with Output Level Shifting Using the AD8210 Current Sense Amplifier and the AD8274 Difference Amplifier
Analog Devices이 부품 AD8210 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD780ARZ CAD/Foot Print
- AD8274ARMZ-RL CAD/Foot Print
- ad780an CAD symbol
- AD8274ARMZ CAD/Foot Print
- AD8274ARMZ-R7 CAD/Foot Print
- ad780crz CAD symbol
- AD8210YRZ CAD/Foot Print
- AD8274ARZ-RL CAD/Foot Print
- ad780ar CAD symbol
- AD8210YRZ Multisim SPICE
- AD8274ARZ-R7 CAD/Foot Print
- ad780arz CAD symbol
- ad780br CAD symbol
- AD780ANZ CAD/Foot Print
- ad780bn CAD symbol
- ad780brz CAD symbol
- AD780AR Multisim SPICE
- AD8274ARZ CAD/Foot Print
최종 제품의 경우
- Automotive and Transportation
- Communications and Telecom
- Instrumentation and Measurement
- Motion Motor Control
- Power Management
- Solenoid Injection
Description
- High Voltage, High Precision Current Sensing with Output Level Shifting Using the AD8210 Current Sense Amplifier and the AD8274 Difference Amplifier. Current monitoring is a critical function in a variety of applications such as power management, solenoid control and motor control. Accurate current sensing and diagnostic protection from shorts to GND are achieved by monitoring current on the high side of the load
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8274ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD8274ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8274ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD8274ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD8274ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
AD8274ARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R | 구매 |