High Voltage Pulser Circuit Using the MD1213 and TC6320 100V Ultrasound Pulser
Microchip Technology이 부품 MD1213 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ultrasound Imaging
Description
- High Voltage Pulser Circuit Using the MD1213 and TC6320 100V Ultrasound Pulser with MOSFET Driver. The high voltage pulser circuit utilizes complementary P and N-channel transistors (TC6320) driven by an MD1213 to achieve excellent performance and efficiency with minimal components
최종 제품의 경우
-
Input Frequency100000 KHz
-
Input Signal Amplitude±100 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MD1213K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 2-OUT High and Low Side Inv 12-Pin QFN EP T/R | 구매 |