HiKey, LeMaker HiKey Development Board for the Hi6220V100 Multi-Mode Application Processor
Shenzhen LeMaker Technology Co.,Ltd이 부품 Hi6220V100 을 사용하는 참조 설계
이미지
1 / 23
연관된 문서
최종 제품의 경우
- Digital Video Recorder
- High-Definition TV
- Multimedia Devices
- Photographic Industries
Description
- HiKey, LeMaker HiKey board is the first board to be certified 96Boards Consumer Edition compatible and it's based around the HiSilicon Kirin 620 (called Hi6220) SoC, with eight-core ARM Cortex-A53 64-bit CPU up to 1.2GHz. The HI6553V100 is a power management chip, with integrated 4-channel Buck, 24 LDO, 1 LVS (Low Voltage Switch), a 12-channel HKADC and 5-channel LED current driver ports. It supports under-voltage, over-voltage, over-heat, over-current protection. The HiKey uses a LPDDR3 DRAM chip as the memory. It provides 1GB or 2GB DRAM memory to satisfy the different requirements. a single embedded Multi Chip Package (eMCP) dual function LPDDR3/eMMC memory solution
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameKirin 620
-
Core ProcessorARM Cortex-A5
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54428DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOIC EP T/R | 구매 | |
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 구매 | |
|
TPS54428DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOIC EP Tube | 구매 | |
|
TPS54428DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 10-Pin VSON EP T/R | 구매 | |
|
WL1801MODGBMOCT | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin LGA Module T/R | 구매 | |
|
TL1963A-33DCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
WL1805MODGBMOCT | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R | 구매 | |
|
SN74AHC1G09DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
KMR231GLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R | 구매 | |
|
WL1831MODGBMOCT | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R | 구매 | |
|
WL1801MODGBMOCR | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin LGA Module T/R | 구매 | |
|
KMR231GLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R | 구매 |