Hot Plug PCIExpress Server Input Output Module (SIOM)
Texas Instruments이 부품 TPS2041D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Servers
Description
- Hot Plug PCIExpress Server Input Output Module (SIOM). SIOM hot plug using general purpose hot plug controllers, TPS2491 and TPS2041/2.SIOM uses 12V and 3.3V for module power
최종 제품의 경우
-
Number of ChannelsDual
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2491DGS | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP Tube | 구매 | |
|
TPS2491DGSR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 구매 | |
|
TPS2491DGSG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP Tube | 구매 | |
|
SN74HC03DR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74HC03DBG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP Tube | 구매 | |
|
TPS2041DR | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R | 구매 | |
|
TPS2041D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube | 구매 |