Hot-Swapping the PCI Bus
Analog Devices이 부품 LTC1421 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Servers
Description
- Using the LTC1421 and a Quick Switch bus switch, a PCI slot can be made Hot-Swappable so the system power can remain on when a peripheral is inserted or removed
최종 제품의 경우
-
Input Voltage-12|3.3|5|12 V
-
Output Voltage-12|3.3|5|12 V
-
Output Current3.3@12V|10@5V|11.5@3.3V A
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1421IG-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
LTC1421CG | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP | 구매 | |
|
LTC1421IG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
LTC1421CSW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC1421CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
LTC1421CG-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
LTC1421CSW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC1421IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
LTC1421ISW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC1421ISW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC1421CSW-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W Tube | 구매 | |
|
LTC1421ISW-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W Tube | 구매 |