HSC-ADC-EVALA-DC, Evaluation Board using DT72V283, 16-bit, 133 MSPS high speed Analog to Digital Converter
Analog Devices이 부품 72V283L7 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Industrial
Description
- HSC-ADC-EVALA-DC, high speed ADC USB FIFO evaluation board. The high speed ADC FIFO evaluation kit includes the latest version of ADC Analyzer and a buffer memory board to capture blocks of digital data from the Analog Devices, Inc., high speed analog-to-digital converter (ADC) evaluation boards. The FIFO board is connected to the PC through a USB port and is used with ADC Analyzer to quickly evaluate the performance of high speed ADCs
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate133M SPS
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G74DCTR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP | 구매 | |
|
SN74LVC2G74DCTRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 구매 | |
|
ECS-240-20-4VX | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USSX Thru-Hole Bulk | 구매 | |
|
DS90LV048ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC T/R | 구매 | |
|
MC100EPT22DTR2G | onsemi | Level Translators | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R | 구매 | |
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
SN74LVC2G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 구매 | |
|
MC100EP29DTR2G | onsemi | Flip Flops | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W T/R | 구매 | |
|
MC100EPT23DR2G | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R | 구매 | |
|
DS90LV048ATMTC/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin TSSOP Tube | 구매 | |
|
MC100EPT23DTR2G | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R | 구매 | |
|
MC100EPT23DTG | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP Tube | 구매 |