HV7331DB2, HV7331 ±70V, 2.0A, RTZ & CW Ultrasound Pulser Demo Board
Microchip Technology이 부품 HV7331K6-G 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Ultrasound Imaging
Description
- HV7331DB2, Demo Board for HV7331 is a monolithic 4-channel, high-speed, high voltage, ultrasound transmitter RTZ pulser. This integrated, high performance circuit is in a single, 9x9x0.9mm, 64-Lead QFN package. The HV7331 can deliver guaranteed ±2.0A source and sink current to a capacitive transducer with +/-70V peak to peak voltage. It is designed for medical ultrasound imaging and ultrasound material NDT applications. It can also be used as a high voltage driver for other piezoelectric or capacitive MEMS transducers, or for ATE systems and pulse signal generators as a signal source
최종 제품의 경우
-
Signal TypePulse
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MD1820K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 4-OUT High Side/Low Side Non-Inv 16-Pin QFN EP T/R | 구매 | |
|
MD1821K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 4-OUT High Side/Low Side Inv 16-Pin QFN EP T/R | 구매 |