HV9961DB1, 21-Watt Universal AC LED Driver Demo Board with Accurate Average-Mode Constant Current Control
Microchip Technology이 부품 HV9961NG-G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backlighting
- Decorative Lighting
- Signage Lighting
- Street LED Lighting
Description
- HV9961DB1, Demo Board is a high-brightness LED driver employing the patent-pending average-mode constant current control scheme. The power conversion stage of the HV9961DB1 consists of a diode bridge rectifier followed by a buck converter operating with fixed off-time of 20us. The HV9961DB1 LED driver features tight regulation of the LED current within a few milliamps over the entire range of the input AC line and the output LED string voltage. The LED current accuracy is almost insensitive to the passive component tolerances, such as the output filter inductance or the timing resistor
최종 제품의 경우
-
Input Voltage90 to 265 (AC) V
-
Output Voltage20 to 60 V
-
Output Current0.35 A
-
Output Power21 W
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HV9961NG-G | Microchip Technology | LED Drivers | LED Driver 1 Segment 16-Pin SOIC N Tube | 구매 |