iCoupler Isolation in CAN Bus Applications
Analog Devices이 부품 ADUM1301 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADUM1301BRWZ Multisim SPICE
- ADUM1301BRWZ-RL CAD/Foot Print
- ADUM1301CRW Multisim SPICE
- ADUM1301CRWZ-RL CAD/Foot Print
- ADUM1301WTRWZ CAD/Foot Print
- adum1301brw CAD symbol
- ADUM1301CRWZ Multisim SPICE
- ADUM1301WSRWZ CAD/Foot Print
- ADUM1301WSRWZ-RL CAD/Foot Print
- ADUM1301ARWZ Multisim SPICE
- adum1301arwz CAD symbol
- ADUM1301ARWZ-RL CAD/Foot Print
- ADUM1301CRWZ CAD/Foot Print
- ADUM1301WTRWZ-RL CAD/Foot Print
- adum1301crw CAD symbol
- adum1301crwz CAD symbol
- adum1301arw CAD symbol
- ADUM1301BRW Multisim SPICE
- ADUM1301ARW Multisim SPICE
- ADUM1301ARWZ CAD/Foot Print
- adum1301brwz CAD symbol
- ADUM1301BRWZ CAD/Foot Print
최종 제품의 경우
- Building Management
- Factory Automation
- Medical and Healthcare
- Railway
- Specialty Vehicle
Description
- iCoupler Isolation in CAN Bus Applications. The Controller Area Network (CAN) bus, a robust protocol designed for industrial applications, was originally developed for use in cars. It specifies a maximum cable length of 40 meters and up to 30 nodes. The flexibility and advantages of this specification have resulted in increased use in a wide range of applications
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM1301ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301WSRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301WTRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301WSRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301BRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301ARW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W | 구매 | |
|
ADUM1301CRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301ARW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 구매 |