I.MX53 SoM, U-MoBo SoM built around the Application Processor i.MX53 packs in less than 32cm2 the power of an ARM Cortex-A8 Core
Arrow Development Tools이 부품 CY8C5588AXI-06 을 사용하는 참조 설계
이미지
1 / 14
Description
- I.MX53 SoM, U-MoBo SoM built around the Freescale application processor i.MX53 packs in less than 32cm2 the power of an ARM Cortex-A8 core, 2D and 3D accelerated graphics as well as advanced security features
최종 제품의 경우
-
Embedded System TypePSoC
-
Family Namei.MX53
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (36)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MT29F2G08ABAEAH4-AITX:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 63-Pin VFBGA Tray | 구매 | |
|
MT29F2G08ABAEAH4:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA Tray | 구매 | |
|
TPS79913DDCTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.3V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
SN74LVC1G14DRLR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | 구매 | |
|
A6H-0102 | Omron | Switch DIP | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
A6H-0102-P | Omron | Switch DIP | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
MT29F2G08ABAEAH4-AITX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 63-Pin VFBGA Tray | 구매 | |
|
MT29F2G08ABAEAH4:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA Tray | 구매 | |
|
ABM8G-24.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
SN74LVC1G07DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SN74LVC1G14DRLRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | 구매 | |
|
LAN8720A-CP-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 |