IMX7 96 BOARD, i.MX7 96Boards Consumer Edition from Arrow Electronics based on the i.MX7 series of SoCs
Arrow Development Tools이 부품 MCIMX7D5EVM10SC 을 사용하는 참조 설계
이미지
1 / 19
최종 제품의 경우
- Internet of Things (IoT)
- Portable
- Secure & Space Constrained Applications
Description
- IMX7 96 BOARD, iMX7-96 Development Board is a 96Boards compliant Consumer Edition board based on the i.MX7 series of SoCs. The i.MX7 series is a highly integrated multi-market applications processor designed to enable secure and portable applications with in the Internet of Things. iMX7-96 board features Dual-core ARM Cortex-A7 processors operating at up to 1.2GHz, Single-core ARM Cortex M4 operating up to 200MHz. In addition, an extensive set of interfaces and connectivity peripherals are included to interface to cameras, touch-screen displays, MMC/SD cards and Media processor engine. It also fully supports wireless communication, including WLAN and BLE
최종 제품의 경우
-
Embedded System TypeSoC
-
Family Namei.MX 6
-
Core ProcessorARM Cortex-M4|ARM Cortex-M7
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8609EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP T/R | 구매 | |
|
LTC3589EUJ#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | 구매 | |
|
AP2151FMG-7 | Diodes Incorporated | USB Power Switches | Power Switch Hi Side 1-OUT 0A 90mOhm 6-Pin UDFN EP T/R | 구매 | |
|
218-2LPSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
USB2513B-AEZC | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP | 구매 | |
|
416F24022IKR | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
XRCGB24M000F0L00R0 | Murata Manufacturing | Crystals | Crystal 24MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R | 구매 |