INA149EVM is a platform for basic functional evaluation of the INA149 High Common-Mode Difference Amplifier
Texas Instruments이 부품 INA149 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Motion Motor Control
Description
- INA149EVM is a platform for basic functional evaluation of the INA149 High Common-Mode Difference Amplifier. The INA149 is a precision unity-gain difference amplifier with a very high input common-mode voltage range (275 V). It is composed of a precision operational amplifier and an integrated thin-film resistor network
최종 제품의 경우
-
Gain1 dB
-
Number of SuppliesDual
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA149AID | Texas Instruments | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
INA149AMDREP | Texas Instruments | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
INA149AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R | 구매 |