Inside iCoupler Technology: Driving an H-Bridge with ADuM3220 Isolated Gate Drivers
Analog Devices이 부품 ADuM3220 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Inverter
- Motion Motor Control
Description
- A more compact solution that provides 2.5 kV rms isolation and 3.3 V logic levels or lower gate driver voltage levels uses two ADuM3220 2.5kV, 4A isolated dual-channel gate drivers
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3220BRZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R | 구매 | |
|
ADUM3220ARZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R | 구매 | |
|
ADUM3220BRZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube | 구매 | |
|
ADUM3220WBRZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
ADUM3220WBRZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
ADUM3220ARZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube | 구매 | |
|
ADUM3220WARZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
ADUM3220WARZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 |