Interfacing Analog Accelerometer Using MMA73x0L with Low-G Unit in Mobile Applications
NXP Semiconductors이 부품 MMA7360L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Smart Phone
Description
- Interfacing Analog Accelerometer using MMA73x0L low-g acceleration sensor system which might be used in mobile applications. The system is referred to as a low-g unit
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC9S08QG4CFQE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin DFN EP Tray | 구매 | |
|
MC9S08QG4CDTE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Tube | 구매 | |
|
MC9S08QG4CFFER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin QFN EP T/R | 구매 | |
|
MC9S08QG4CFFE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin QFN EP Tray | 구매 | |
|
MC9S08QG4CDNE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube | 구매 | |
|
MC9S08QG4CDNER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N T/R | 구매 | |
|
MC9S08QG4CDTER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP T/R | 구매 | |
|
MC9S08QG4CFKE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 24-Pin QFN EP Tray | 구매 | |
|
MC9S08QG4MDTE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Tube | 구매 |