Interfacing Analog Accelerometer Using MMA73x0L with Wave Messaging Mode in Mobile Applications
NXP Semiconductors이 부품 MMA7360L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Smart Phone
Description
- Interfacing Analog Accelerometer using MMA73x0L low-g acceleration sensor system when using wave messaging mode. This mode detects hand swing motion and uses a column of LEDs to display the pre-defined characters or picture accordingly
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC9S08GT8ACFDE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
MC9S08GT8ACFBER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP T/R | 구매 | |
|
MC9S08GT8AMFBE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP Tray | 구매 | |
|
MC9S08GT8ACFBE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP Tray | 구매 | |
|
MC9S08GT8ACFCE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
MC9S08GT8AMFDE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
MC9S08GT8AMFCE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray | 구매 |