IOT-LS1012A-OXALIS, Oxalis is Modular Development Board compliant with 96Boards Enterprise Edition Platform based on NXP Layerscape LS1012A ARM Cortex-A53 Processor
Arrow Development Tools이 부품 LS1012A 을 사용하는 참조 설계
이미지
1 / 38
최종 제품의 경우
- Battery Backup
- IoT Applications
- Secure & Space Constrained Applications
- USB Power Devices
Description
- IOT-LS1012A-OXALIS, Oxalis is Modular Development Board compliant with the 96Boards Enterprise Edition Platform specification. The evalkit consists of a Oxalis Evalkit V100 board and a System on Module (SaM-Board1012_V100) based on NXP Layerscape LS1012A processor with a single ARM Cortex-A53 core running up to 800 MHz and 1GB of 16bit DDR3L memory. The SaM-Board 1012_V100 contains also a VR5100 PMIC, 512Mbit QSPI NOR Flash, and Trusted Platform module IC from Infineon (TPM1.2). The Oxalis Evalkit V100 board equipped with 2x USB3.0, 2x Gigabit Ethernet and SATA interfaces to support the high speed connectivity
피쳐링 부품 (177)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3853MPUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 구매 | |
|
LTC3370IUH#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP Tube | 구매 | |
|
LTC3370HUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP T/R | 구매 | |
|
NXP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 구매 | |
|
PCAL9538APWJ | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R | 구매 | |
|
74AUP1G126DRLRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 구매 | |
|
74AUP1G126GS,132 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R | 구매 | |
|
74AUP1G126GW,125 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R | 구매 | |
|
S25FS512SAGNFV013 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP T/R | 구매 | |
|
S25FS512SAGNFB010 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray Automotive AEC-Q100 | 구매 | |
|
S25FS512SAGMFI011 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube | 구매 | |
|
SN74LVC2G14DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 구매 |