IRAC27951-220W, 220W Dual Outputs Resonant Half-Bridge Power Supply using IRS27952
Infineon Technologies AG이 부품 IRS27951S 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- LCD TV
- PDP TV
- Telecom Infrastructure
Description
- IRAC27951-220W, 220W Dual Outputs Resonant Half-Bridge Power Supply using IRS27952. The evaluation board consists of a front-end AC-DC rectifier stage cascaded with a half-bridge resonant DC-DC converter with multiple output voltage rails (24V and 12V). The front end is a conventional rectifier stage with a rectifier bridge and an EMI filter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage400 V
-
Output Voltage12|24 V
-
Output Current6 A
-
Output Power220 W
-
Efficiency92 %
-
TopologyHalf Bridge- Resonant
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
CMT908-V4 | Triad Magnetics | Common Mode Chokes - CMCs | Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton | 구매 |