IRSOLWIB, DC to AC Inverter IGBT Demo Board based on IRGB4062DPBF
Infineon Technologies AG이 부품 IR2106 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Solar Power Inverter
- UPS Power Supply
Description
- IRSOLWIB, DC to AC Inverter IGBT Demo Board for the IRGB4062DPBF (600V/24A Trench IGBT) High Side IGBTs, IRG4BC20SD-PBF (600V/10A S-type Planar IGBT) Low Side IGBTs and IRS2106S (600V half bridge driver IC). The purpose of a DC to AC inverter is to convert DC voltage to a pure sinusoidal output voltage in applications such as UPS, solar inverter and frequency converter
최종 제품의 경우
-
Conversion TypeDC to AC
-
Input Voltage20|200 V
-
Output Voltage120 (AC) V
-
Output Current0.1|3 A
-
Output Power500 W
-
TopologyInverting
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F1320-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 8KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
NJM78M15FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220F | 구매 | |
|
IR2106STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 구매 |