ISD-ES501, Demonstration Board System Instructions based on ISD5008 Voice Record and Playback
Nuvoton Technology Corporation이 부품 ISD5008 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- ISD-ES501, Demo Board allows the complete operation of the ISD5008 IC controlled through the parallel port of a PC. All the functions of the chip may be selected in real time to allow complete evaluation of this chip for an end application. The PC connects to the demo using a standard parallel cable from LPT1