ISO722XEVM, ISO7x20x Evaluation Board for ISO7420FCC Dual-Channel Digital Isolator
Texas Instruments이 부품 ISO7420FCC 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial Networking
- PC Peripherals
- Servo Drives
Description
- ISO722XEVM, Evaluation Module (EVM) operation of the factory installed ISO7420FCC dual-channel digital isolator. The EVM board may be reconfigured by a user for use with ISO7220A, ISO7220B, ISO7220C, ISO7220M, ISO7420, ISO7420M, ISO7420F or ISO7420FCC same-channel direction isolators. This guide also explains the user configurable I/O loads for both dual-channel isolator EVM configurations and presents a typical lab setup with input and output waveforms