ISO722XEVM, ISO7x21x Evaluation Board for ISO7221A Dual-Channel Digital Isolator
Texas Instruments이 부품 ISO7221A 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial Networking
- PC Peripherals
- Servo Drives
Description
- ISO722XEVM, Evaluation Module (EVM) operation of the factory installed ISO7221A dual-channel digital isolator. The EVM board may be reconfigured by a user for use with ISO7221A, ISO7221B, ISO7221C, ISO7221M, ISO7421, ISO7421M or ISO7421F opposing-channel direction isolators. This guide also explains the user configurable I/O loads for both dual-channel isolator EVM configurations and presents a typical lab setup with input and output waveforms
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISO7221ADRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
ISO7221ADR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 |