ITM-DOUF-B-01, Dusty Module based on Cortex M0+ USB Host (ATSAML21G18B-MU) and the Wireless SmartMesh IP (DUSTY Module)
IOTEAM S.r.l.이 부품 ATSAMD21G18A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IoT Applications
Description
- ITM-DOUF-B-01, Development Board is based on Cortex M0+ USB Host (ATSAML21G18B-MU) and the Wireless SmartMesh IP (DUSTY Module). DUSTINO, an Arduino MKR1000 form factor board that represents a key solution for easy and fast prototyping of the Dust wireless technology. It is Arduino IDE compatible and powered by USB or battery. It will especially be useful for both the Makers community, as an Arduino compatible board and the R&D teams of larger entities. Being the DUSTY on the board CE and FCC certified, there's no need to certify the single board produced using Dustino, making it faster and more inexpensive to prototype and produce
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSAMD21G18A-UUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 45-Pin WLCSP T/R | 구매 | |
|
ATSAMD21G18A-AF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 구매 | |
|
ATSAMD21G18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 구매 | |
|
ATSAMD21G18A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 구매 | |
|
ATSAMD21G18A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 구매 | |
|
ATSAMD21G18A-AU | SMART ARM-Based Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 구매 | |
|
ATSAMD21G18A-MFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 구매 | |
|
ATSAMD21G18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 구매 | |
|
ATSAMD21G18A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 구매 | |
|
ATSAMD21G18A | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 구매 |