ITM-DYPA-B-01, Dusty Module is a SmartMesh IP PCBA Product based on LTC5800-IPM 802.15.4 LR-WPAN SoC
IOTEAM S.r.l.이 부품 LTC5800HUQ-IPM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IoT Applications
Description
- ITM-DYPA-B-01, Dusty Module is a SmartMesh IP PCBA product incorporating the LTC5800-IPM SoC running Dust's embedded SmartMesh IP networking software. The Dusty module comes complete with an onboard PCB antenna or U.FL antenna connector, crystals and modular RF certifications
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5800IWR-IPMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 구매 | |
|
LTC5800IWR-IPMA#PBF-ES | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 구매 | |
|
LTC5800HWR-IPMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 구매 | |
|
LTC5800IWR-IPMA#2MYPBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP | 구매 |