KIT12XS6EVM, Evaluation Board Featuring the MC07XS6517 and MC17XS6500 Smart High-Side Switches
NXP Semiconductors이 부품 MC07XS6517EK 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Industrial Lighting
Description
- KIT12XS6EVM, Evaluation Board allowing the user to exercise all the functions of the MC07XS6517 and MC17XS6500 smart high-side switches. A PC links to the EVM through an on-board USB port with a Serial UART interface. A Graphical User Interface (GUI), included with the kit, allows you to communicate with the EVM for a quick overview of the device functions. This KIT12XS6EVM comes with microcode already loaded in the S12G128 on-board flash memory
최종 제품의 경우
-
Input Voltage6 to 58 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM358MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R | 구매 | |
|
TPS7333QD | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube | 구매 | |
|
LM358MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R | 구매 | |
|
S9S12G128F0CLF | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 |