KIT22XS4200EKEVB, Evaluation Board Featuring the MC22XS4200 Dual High Side Switch
NXP Semiconductors이 부품 MC22XS4200BEK 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Lighting
Description
- KIT22XS4200EKEVB, Extreme Switch Evaluation Board demonstrates the capability of the MC22XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus and industrial applications. The low RDS(ON) channels (< 22 m-Ohm) control different load types: bulb lamps, solenoids, or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI (serial peripheral interface), allowing easy integration into existing applications
최종 제품의 경우
-
Input Voltage6 to 58 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN75451BPSR | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP T/R | 구매 | |
|
SN75451BD | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube | 구매 | |
|
SN75451BDE4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube | 구매 | |
|
SN75451BPS | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP Tube | 구매 | |
|
SN75451BP | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube | 구매 | |
|
SN75451BDR | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | 구매 | |
|
SN75451BDRG4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | 구매 | |
|
SN75451BDRE4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | 구매 |