KIT33810EKEVB, Evaluation Kit for MC33810EK Automotive Engine Control IC
NXP Semiconductors이 부품 MCZ33810EK 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automotive Applications
Description
- KIT33810EKEVB, Evaluation Board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC. This board features the MC33810 Automotive Engine Control IC, which is an eight channel output driver IC intended for automotive engine control applications. The IC consists of four integrated low-side drivers and four low-side gate pre-drivers. The low-side drivers are suitable for driving fuel injectors, solenoids, lamps and relays. The four gate pre-drivers can function either as ignition IGBT gate pre-drivers or as general purpose MOSFET gate pre-drivers
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
25136NAH | APEM | Switch Slide | Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole | 구매 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
MCZ33810EK | NXP Semiconductors | Gate and Power Drivers | Driver 4-OUT Low Side Inv/Non-Inv 32-Pin SOIC W EP Tube Automotive AEC-Q100 | 구매 |