KIT33813AEEVBE, Evaluation Kit Featuring the MC33813 One Cylinder Small Engine Control IC
NXP Semiconductors이 부품 MC33813AE 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Small Engine Control
Description
- KIT33813AEEVBE, Evaluation Board (EVB) is an easy-to-use circuit board that allows you to exercise the functions of the MC33813 one cylinder small engine control IC. A PC communicates to the EVB through a USB/SPI Dongle (KITUSBSPIDGLEVME) connected to the PC's USB port. The NXP SPIGen (version 6.0) program provides a user interface to the MC33813 SPI (serial peripheral interface) port and allows you to send commands to the IC and receive status from the IC