KIT33912G5DGEVBE, Evaluation Kit Featuring the MC33912G5 Pre-Driver with Kit USB SPI Dongle Board
NXP Semiconductors이 부품 MC33912G5ACR2 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Doors, Window Lift and Seat Control
- Electric Sunroof
- Lighting Control
- Locks
- Position Control
- Small Engine Control
- Wiper
Description
- KIT33912G5DGEVBE, Evaluation Board demonstrates the capability of the MC33912G5 as a System Basis Chip (SBC) with a Local Interconnect Network (LIN) transceiver controlled by a Serial Peripheral Interface (SPI). It provides two 50mA high-side switches (HSx) and two 150mA low-side switches (LSx) with output protection, through a Micro-match connector as well as four high-voltage inputs and two current sense inputs which are accessible through the Micro-match connectors for an easier out-of-the-box evaluation the status of the HSx and LSx is provided by LED. The LIN Bus signal is provided through a terminal block connector
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33912G5ACR2 | NXP Semiconductors | Specialized Interfaces | High Reliability Specialized Interface IC Automotive AEC-Q100 | 구매 |