KIT8020-CRD-5FF0917P-2, Evaluation Board for C3M0075120K SiC MOSFET in a TO-247-4 Package
WOLFSPEED, INC이 부품 MEJ2D1209SC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- KIT8020-CRD-5FF0917P-2, Evaluation Board is to demonstrate high-speed switching performance of 3rd Generation (C3M) silicon carbide (SiC) Metal Oxide Semiconductor Field-Effect Transistor (MOSFET) in a TO-247-4 package. KIT8020-CRD-5FF0917P-2 evaluation board comes in the configuration of a basic half bridge circuit with two Cree SiC MOSFETs (C3M0075120K). This evaluation board can be configured into synchronous boost, synchronous buck, inverter and other common power conversion topologies
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyHalf-Bridge
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MEJ2D1209SC | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP | 구매 |