KIT8020-CRD-8FF1217P-1, Silicon Carbide MOSFET Evaluation Kit
WOLFSPEED, INC이 부품 ACPL-W346-060E 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Inverter Drives
- Motor Driver
Description
- KIT8020-CRD-8FF1217P-1, Evaluation Kit is meant to demonstrate the high performance of 1200V SiC MOSFET and SiC Schottky diodes (SBD) in the standard TO-247 package. It can be easily configured for several topologies from the basic phase-leg configuration. The EVL board size is 124mmx120mmx40mm (not including heatsink). Different types of heatsinks can be assembled depending on your cooling requirements
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage600 V
-
Output Voltage300 V
-
Output Current30 A
-
Output Power9000 W
-
Efficiency98.9 %