KITMPC5643DBEVM, Evaluation Daughter Board Featuring the Qorivva MPC5643L 32-bit Microcontroller
NXP Semiconductors이 부품 PPC5643LFF2MLQ1 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Embedded System
Description
- KITMPC5643DBEVM, Evaluation Board is populated with a MPC5643L safety oriented microcontroller from the Qorivva family. The KITMPC5643DBEVM is a daughter board that extends the KIT33908MBEVBE kit (populated with MC33908 System Basis chip). Together, these two kits create a platform that forms a base for a Safety Ecosystem, which can reach the highest level in functional safety as defined by the ISO26262. The daughter board is delivered with a demo software already loaded in the Flash memory of the MPC5643L. This code provides algorithms and procedures necessary to initialize and operate the MC33908 correctly
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 |