KSZ8795-POE-EVAL, Evaluation Board for KSZ8795 Family Integrated 5-port Managed Switch with 4 10/100 Copper Ports and Port 5 Gigabit port
Microchip Technology이 부품 KSZ8795CLX 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automatic Control
- Automotive and Transportation
- Industrial
- Industrial Gateway - Router
- WiMAX/Wireless Broadband
Description
- KSZ8795-POE-EVAL, Evaluation Board for KSZ8795CLX Ethernet Switch. The KSZ8795CLX contains four MAC/PHYs for four copper ports and one GMAC5 interface with configurable GMII/RGMII/MII/RMII interfaces for Gigabit up-link. The device had been designed with cost sensitive systems in mind but still offers a multitude of new features such as port based security ACL filtering, 802.1az EEE, LinkMD and so on. Also support port and tag based VLAN, QoS priority, SPI and MDC/MDIO interfaces for the registers access. The KSZ8795 family is an excellent choice in broadband gateway applications, integrated broadband router applications, managed media converter, industrial automatic, automotive, etc. fields and as a Standalone switch
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
KSZ9031RNXIC-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R | 구매 | |
|
KSZ9031RNXIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray | 구매 | |
|
KSZ9031RNXCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
KSZ9031RNXIA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
KSZ9031RNXVB-TRVAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXVB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R | 구매 | |
|
KSZ9031RNXIA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R | 구매 | |
|
KSZ9031RNXCC-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R | 구매 | |
|
KSZ9031RNXUB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXUB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
MIC28511-1YFL | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FC-QFN EP | 구매 |