L6234 DMOS Triple Half-Bridge Driver with input Supply Voltage up 52V and Output Current of 5A driving 6x6 3-Phase Brushless Motor
STMicroelectronics이 부품 L6234 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 3-Phase AC Motor
Description
- L6234 DMOS triple half-bridge driver with input supply voltage up 52V and output current of 5A driving 6x6 3-phase brushless motor. The L6234 is a DMOSs triple half-bridge driver with input supply voltage up 52V and output current of 5A. It can be used in a very wide range of applications
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM339PT | STMicroelectronics | Linear Comparators | Comparator Quad ±16V/32V 14-Pin TSSOP T/R | 구매 | |
|
LM339DT | STMicroelectronics | Linear Comparators | Comparator Quad ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
LM339QT | STMicroelectronics | Linear Comparators | Comparator Quad ±16V/32V 16-Pin QFN EP T/R | 구매 | |
|
LM339EDT | STMicroelectronics | Linear Comparators | Comparator Quad ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
LM339D | STMicroelectronics | Linear Comparators | Comparator Quad ±16V/32V 14-Pin SOIC Tube | 구매 | |
|
L6234PD | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO Tube | 구매 | |
|
L6234PD013TR | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R | 구매 |