LAUNCHXL-TMS57004, Hercules TMS570LS04 LaunchPad Evaluation Kit, High-performance Microcontroller for Safety-Critical Applications
Texas Instruments이 부품 TMS570LS10206SZWT 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Battery Management Unit
- Braking
- Electric Power Steering
- Military and Aerospace
- Motor Inverter System
- Railway
Description
- LAUNCHXL-TMS57004, Hercules TMS570LS04 LaunchPad Evaluation Kit. The Hercules TMS570LS04 LaunchPad is an inexpensive evaluation platform designed to help users evaluate and get started on development with Hercules microcontroller platform. The LaunchPad is based on Hercules TMS570LS0432, which is a dual core lock-step ARM Cortex-R4 based MCU with features like 12-bit ADC, N2HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameHercules Safety ARM
-
Core ProcessorARM Cortex-R4F
-
PlatformLaunchPad
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 구매 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
TPS70445PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 구매 | |
|
93LC56C-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
93LC56C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
TPS70445PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP T/R | 구매 |