LFRD003, Evaluation Board of Water Meter Automatic Meter Reading (AMR)
Analog Devices이 부품 MAX7032 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Garage Door Opener
- Remote Control
- Remote Keyless Entry
- Security System
- Smoke Detector
- Telemetry
Description
- LFRD003, Evaluation Board of Water Meter Automatic Meter Reading (AMR). The MAX7032 transceiver reference design (RD) is a self-contained evaluation platform for exercising the device as a wireless automatic meter reading (AMR) and water meter demo system. With the use of the Maxim USB-to-JTAG board (MAXQJTAGU-USB), the MAXQ610 on both the handheld interface (HHI) unit and the various meter (MTR) radio modules can be programmed by the end user
최종 제품의 경우
-
Operating Frequency433.92 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAXQ610A-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube | 구매 | |
|
MAX7359ETG+ | Analog Devices | Specialized Interfaces | Key Switch Controller 24-Pin TQFN EP | 구매 | |
|
MAX7032ATJ+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP Tube | 구매 | |
|
MAX7032ATJ+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP T/R | 구매 |