LIF-MD6000-ML-EVN, CrossLink LIF-MD6000 Master Link Board Supports a Variety of Demos, Encompassing Different Signaling Logic Standards Bridging with MIPI CSI-2/DSI Interface
Lattice Semiconductor이 부품 LIF-MD6000-6MG81I 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Sensors
Description
- LIF-MD6000-ML-EVN, CrossLink LIF-MD6000 Master Link Board that supports a variety of demos, encompassing different signaling logic standards bridging with MIPI CSI-2/DSI interface. The board's key component is the CrossLink Family device that features built in MIPI D-PHY hard blocks to support different bridging solutions
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCrossLink
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LT3680EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube | 구매 | |
|
LCMXO3LF-9400E-6BG484I | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 484-Pin caBGA | 구매 | |
|
LCMXO3LF-9400E-5BG400I | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 400-Pin CABGA | 구매 | |
|
AP7313-12SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R | 구매 | |
|
LCMXO3LF-9400E-6BG256I | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA | 구매 | |
|
93LC56C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
LCMXO3LF-9400E-5BG256I | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA | 구매 | |
|
7M-12.000MAAJ-T | TXC Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R | 구매 | |
|
NCP1117ST25T3G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCP1117ST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LCMXO3LF-9400E-6BG256C | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA | 구매 |