LM25119EVAL/NOPB, Evaluation Board using LM25119 Dual Emulated Current Mode Synchronous Buck Controller
Texas Instruments이 부품 LM25119 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- LM25119EVAL/NOPB, Evaluation Board provides the design engineer with a fully functional dual output buck converter, employing the LM25119 Dual Emulated Current Mode Synchronous Buck Controller. The evaluation board is designed to provide both 3.3V and 1.8V outputs over an input range of 6.0V to 36V. Also the evaluation board can be easily configured for a single 3.3V, 16A regulator. Its Nominal Switching Frequency is 230 KHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage1.8|3.3 V
-
Output Current8@1.8V|8@3.3V A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM25119PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119QPSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119QPSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119QPSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM25119QPSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 |