LM26003EVAL/NOPB, Evaluation Board for LM26003, 3.3V DC to DC Single Output Power Supply for Automotive
Texas Instruments이 부품 LM26003MH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- DSL Gateway
- Navigation System
- Set-Top Box
- White Goods
Description
- LM26003EVAL/NOPB, Evaluation Board is designed to demonstrate the capabilities of the LM26003 switching regulator. It is configured to provide an output of 3.3V at up to 3A from an input range of 4V to 38V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 38 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency89 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM26003MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP Tube | 구매 | |
|
LM26003MH | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP Rail | 구매 | |
|
LM26003MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP T/R | 구매 | |
|
LM26003MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP T/R | 구매 | |
|
LM26003MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A 20-Pin HTSSOP EP Tube | 구매 |