LM27402SQEVAL/NOPB, Evaluation Board using the LM27402 Synchronous, single phase PWM DC/DC Buck Controller
Texas Instruments이 부품 LM27402SQ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Distributed Control System
- Processor Power Management
- Telecom Power Supply
- Wired Networking
Description
- LM27402SQEVAL/NOPB, Evaluation Board using the LM27402 Synchronous, single phase PWM DC/DC Buck Controller. The LM27402 evaluation board represents a 20A typical application circuit. The application circuit is optimized for an input voltage of 12V. However, input voltage feed-forward technology allows the evaluation board to operate up to 20V while maintaining a stable output voltage of 1.5V at 20A. Temperature compensated inductor DCR current limit circuitry provides a steady current limit set point. Extra MOSFET and input/output capacitor footprints are included to accommodate higher currents if desired. An externally set soft-start time of 10 ms provides a controlled monotonic startup
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.5 V
-
Output Current0 to 20 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM27402SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 구매 | |
|
LM27402SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 구매 | |
|
LM27402SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 구매 | |
|
LM27402SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 구매 |