LM2745/8, Evaluation Board contains a voltage-mode, high-speed synchronous buck regulator controller
Texas Instruments이 부품 LM2745 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADSL Modem
- Cable Modem
- DSL Modem
- Inkjet/laser jet Printer
- Processor Power Management
Description
- LM2745/8, Evaluation Board contains a voltage-mode, high-speed synchronous buck regulator controller. It designed to accept input supply rails (VIN) as high as 14V. The demo board design regulates to an output voltage of 1.2V at 3.5A with a switching frequency of 1MHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage14 V
-
Output Voltage1.2 V
-
Output Current3.5 A
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2748MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 구매 | |
|
LM2748MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 구매 | |
|
LM2748MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 구매 | |
|
LM2748MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 구매 | |
|
LM2745MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 구매 | |
|
LM2745MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 구매 | |
|
LM2745MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 구매 | |
|
LM2745MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 구매 |