LM2831YMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module
Texas Instruments이 부품 LM2831YSD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- Flash Card
- HDD/DVD Recorder
- Set-Top Box
Description
- LM2831YMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module. This board converts 3V to 5.5V input to 1.8V output for 1.5A load current using the LM2831Y 1.6 MHz DC-DC switching converter. This is a 4-layer board using the internal layers as a VIN plane and Ground plane
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2831YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM2831YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM2831YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM2831YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 |