LM3102EVAL/NOPB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply
Texas Instruments이 부품 LM3102MH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- LM3102EVAL/NOPB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply. The Step Down Switching Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 42 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3102MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube | 구매 | |
|
LM3102MHX | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP T/R | 구매 | |
|
LM3102MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP T/R | 구매 | |
|
LM3102MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube | 구매 | |
|
LM3102MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP T/R | 구매 |