LM3279EVM/NOPB, Evaluation Board Using the LM3279 Buck-Boost Converter with MIPI RFFE Interface for RF Power Amplifiers
Texas Instruments이 부품 LM3279TL 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Instrument
- Cellular Phone
- Computer Cards
- E-Book
- Portable
- Smart Phone
- Tablet
Description
- LM3279EVM/NOPB, Evaluation Board Using the LM3279 Buck-Boost Converter with MIPI RFFE Interface for RF Power Amplifiers. The LM3279 evaluation board is a working demonstration of a buck-boost DC-DC converter designed to generate output voltages above or below a given input voltage particularly suitable for cell-phone applications powering 3G/4G Power Amplifiers, as well as other portable devices
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.6 V
-
Output Current1 A
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3279TLE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 구매 | |
|
LM3279TLX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 구매 | |
|
LM3279TLE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 구매 | |
|
LM3279TLX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 구매 |