LM3405XEVAL, Demonstration Board using LM3405 constant current buck regulator for high power, high brightness LEDs
Texas Instruments이 부품 LM3405 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Flashlight
- Industrial LED Lighting
Description
- LM3405XEVAL, Demonstration Board using LM3405 series string of high power, high brightness LEDs at a forward current of 1A, constant current buck regulator. The input operating range of 3V to 15V. The converter output voltage adjusts as needed to maintain a constant current through the LED array. The LM3405 is a step-down regulator with an output voltage range It can drive up to 3 LEDs in series at 1A forward current, with the single LED forward voltage of approximately 3.7V (Typical of white, blue and green LEDs using InGaN technology)
최종 제품의 경우
-
Input Voltage3 to 15 V
-
Output Voltage3.7 V
-
Output Current1 A
-
Number of Derived Elements3
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3405XMK/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
LM3405AXMKE | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
LM3405XMKX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
LM3405XMKX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
LM3405XMK/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 |