LM3410XBSTOVPEV, Evaluation Board using LM3410X boost LED driver of 4-LEDs General LED Driver for Automotive
Texas Instruments이 부품 LM3410XSD 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Flashlight
- LCD Backlighting
- OLED Display
Description
- LM3410XBSTOVPEV, Evaluation Board using LM3410X boost LED driver. It is designed to drive four, on-board LEDs (VOUT = 11.4V) in series at an average LED current (ILED) of 190mA. The circuit can accept an input voltage of 3.3 V-5.5 V. The switching frequency of the LM3410X converter is 1.6MHz allowing the use of small surface mount inductors and chip capacitors
최종 제품의 경우
-
Input Voltage3.3 to 5.5 V
-
Output Voltage11.4 V
-
Output Current0.19 A
-
Number of Derived Elements4
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3410XSD/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 | |
|
LM3410XSDE/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 | |
|
LM3410XSDX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 | |
|
LM3410XSDE/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 | |
|
LM3410XSD/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 | |
|
LM3410XSDX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin WSON EP T/R | 구매 |