LM3414HVSDEVAL/NOPB, Evaluation Board using LM3414HV buck LED driver, PWM dimming control for high brightness LED driver
Texas Instruments이 부품 LM3414HVSD 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive Lighting
- Office Troffer
- Street LED Lighting
Description
- LM3414HVSDEVAL/NOPB, Evaluation Board using LM3414HV, 65V floating buck LED driver that designed to drive up to 18 pieces of serial High Brightness LEDs with up to 1000mA LED forward current. With the incorporation of the proprietary Pulse-Level-Modulation (PLM) technology, the LM3414HV requires no external current sensing resistor to facilitate LED current regulation. The LM3414HV features a dimming control input (DIM pin) that allows PWM dimming control
최종 제품의 경우
-
Input Voltage4.5 to 65 V
-
Output Current1 A
-
Number of Derived Elements18
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3414HVSD/NOPB | Texas Instruments | LED Drivers | LED Driver 3600uA Supply Current 8-Pin WSON EP T/R | 구매 | |
|
LM3414HVSD/NOPB | Texas Instruments | LED Drivers | LED Driver 3600uA Supply Current 8-Pin WSON EP T/R | 구매 | |
|
LM3414HVSDX/NOPB | Texas Instruments | LED Drivers | LED Driver 3600uA Supply Current 8-Pin WSON EP T/R | 구매 | |
|
LM3414HVSDX/NOPB | Texas Instruments | LED Drivers | LED Driver 3600uA Supply Current 8-Pin WSON EP T/R | 구매 |