LM3423MHBKBSTEV, Evaluation Board using LM3423 buck-boost 2 Layer for 4 to 8-LEDs General LED Driver
Texas Instruments이 부품 LM3423MH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
Description
- LM3423MHBKBSTEV, Evaluation Board using LM3423 NFET controller used with a buck-boost current regulator. Itis designed to drive 4 to 8 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 70V. The LM3423 includes PWM dimming, fault and LED status flags, output overvoltage protection and input under-voltage lockout
최종 제품의 경우
-
Input Voltage10 to 70 V
-
Output Voltage3.5 V
-
Output Current0.7 A
-
Number of Derived Elements4 to 8
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 구매 | |
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 구매 | |
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | 구매 | |
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | 구매 |